BKL 10120662 Pin Connector 1.27mm spacing 8 Pins 2 rows

MPN
10120662
Brand
BKL
Order Code
01-5725
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The BKL Electronic 10120662 pin connector features a contact spacing of 1.27 mm and includes a total of 8 pins arranged in 2 rows. It is typically used in compact electronic applications where space is limited. BKL Electronic provides reliable connectivity for small-scale circuit board designs.
Type Female cable Mount IDC Connector
Number of Ways 8
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Colour Black
Connection Cut & Clip
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 0.50A
Pins per row 4
Total number of pins 8

Trustpilot