BKL 10120782 Pin Connector 2mm spacing 32 Pins 2 rows 1pc

Image Representative of Range

BKL 10120782 Pin Connector 2mm spacing 32 Pins 2 rows 1pc

MPN
10120782
Brand
BKL
EAN-13
4011376753663
Order Code
01-5746
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The BKL Electronic 10120782 pin connector features a contact spacing of 2 mm with a total of 32 pins arranged in 2 rows. This component is typically used in electronics for creating secure connections between circuit boards. It is ideal for applications requiring compact, reliable connectivity solutions.
Type Pin Connector
Number of Positions 32
Number of Rows 2
Connection Cut & Clip
Connector contact surface Nickel plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 16

Trustpilot