BKL 10120663 Connector 1.27mm spacing 12 Pins 2 rows 1pc

MPN
10120663
Brand
BKL
EAN-13
4011376752857
Order Code
01-5726
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 544 in stock

The BKL Electronic 10120663 pin connector features a 1.27 mm contact spacing with 12 pins arranged in 2 rows. This precision component is ideal for applications in compact electronic devices requiring reliable interconnectivity. Typical uses include computer peripherals and small-scale electronics where space-saving connections are essential.
Type Female cable Mount IDC Connector
Number of Ways 12
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Colour Black
Connection Cut & Clip
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 1.27mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 0.50A
Pins per row 6
Total number of pins 12

Reviews

Be the first to submit a review

Trustpilot