BKL 10120774 Pin Connector 6 Pins 2mm spacing 2 rows 1pc

Image Representative of Range

BKL 10120774 Pin Connector 6 Pins 2mm spacing 2 rows 1pc

MPN
10120774
Brand
BKL
EAN-13
4011376753588
Order Code
01-5741
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


BKL Electronic manufactures the 10120774 pin connector featuring 2 mm contact spacing and 6 pins arranged in 2 rows. This component is ideal for applications requiring compact and reliable connections, such as in electronic devices and circuitry. Its small form factor makes it suitable for space-constrained environments.
Type Pin Connector
Number of Positions 6
Number of Rows 2
Connection Cut & Clip
Connector contact surface Nickel plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 3

Trustpilot