BKL 10120780 Pin Connector 2mm spacing 20 Pins 2 rows 1pc

Image Representative of Range

BKL 10120780 Pin Connector 2mm spacing 20 Pins 2 rows 1pc

MPN
10120780
Brand
BKL
EAN-13
4011376753649
Order Code
01-5745
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.743
10+ £0.680
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Manufactured by BKL Electronic, the 10120780 pin connector features a contact spacing of 2 mm and a total of 20 pins arranged in 2 rows. This component is ideal for use in compact electronic assemblies, where space efficiency and reliable connections are crucial. Common applications include use in circuit boards and various electronic devices.
Type Pin Connector
Number of Positions 20
Number of Rows 2
Connection Cut & Clip
Connector contact surface Nickel plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot