BKL 10120996 Pin Connector 24 Pins 2 rows 2.54mm spacing 1pc

Image Representative of Range

BKL 10120996 Pin Connector 24 Pins 2 rows 2.54mm spacing 1pc

MPN
10120996
Brand
BKL
EAN-13
4011376754622
Order Code
01-5766
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The BKL Electronic 10120996 pin connector is manufactured by BKL Electronic and features a contact spacing of 2.54 mm. It has a total of 24 pins arranged in 2 rows, suitable for various electronic applications. This connector is ideal for circuit board connections in both consumer electronics and industrial equipment.
Type Pin Connector
Number of Positions 24
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold on nickel
Colour Black
Connection Print
Connector contact surface Gold on nickel
Connector Type Pin strip, straight
Contact Material Brass
Cross Section 2.54mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 12

Trustpilot