BKL 10120994 Pin Connector 36-pin 2 rows 2.54mm strain relief

Image Representative of Range

BKL 10120994 Pin Connector 36-pin 2 rows 2.54mm strain relief

MPN
10120994
Brand
BKL
EAN-13
4011376754608
Order Code
01-5764
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.971
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The BKL Electronic 10120994 pin connector features a contact spacing of 2.54 mm and accommodates 36 pins across 2 rows. Manufactured by BKL Electronic, it includes a strain relief for added durability. This connector is ideal for use in electronic circuit designs requiring reliable and compact connections.
Type Pin Connector
Number of Positions 36
Pitch 2.54mm
Number of Rows 2
Board contact surface Gold on nickel
Colour Black
Connection Cut & Clip
Connector contact surface Gold on nickel
Connector Type Power strip
Contact Material Phosphor bronze
Cross Section 2.54mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 18

Reviews

Be the first to submit a review

Trustpilot