BKL 10120785 Pin Connector 2mm spacing 40 Pins 2 rows 1pc

Image Representative of Range

BKL 10120785 Pin Connector 2mm spacing 40 Pins 2 rows 1pc

MPN
10120785
Brand
BKL
EAN-13
4011376753694
Order Code
01-5747
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The BKL Electronic 10120785 pin connector is a precise component featuring a contact spacing of 2 mm and consisting of 40 pins arranged in two rows. Manufactured by BKL Electronic, this connector ensures reliable and efficient connections for electronic applications. Typically, it is used in various electronic devices and circuit boards where compact and robust connectivity is required.
Type Pin Connector
Number of Positions 40
Number of Rows 2
Connection Cut & Clip
Connector contact surface Nickel plated
Connector Type Power strip
Contact Material Copper alloy
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pins per row 20

Reviews

Be the first to submit a review

Trustpilot