BeQuiet BN331 Dark Power Pro 13 PC power supply 1300W 80 PLUS Titanium |
18-6948
|
|
Despatched within 4 working days - 7 in stock
|
1+ £401.10
Price per unit Ex VAT
|
751 W - |
0.5 - 40A |
115 - 240V AC |
3.5A |
|
40A |
0.5A |
25A |
|
|
25A |
6 |
|
80 PLUS Titanium |
50 - 60 Hz |
115 - 240 V |
|
Yes |
3.0 |
FDB |
BeQuiet BN332 Dark Power Pro 13 Power Supply 1600W 80 PLUS Titanium |
18-6949
|
|
Despatched within 4 working days - 25 in stock
|
1+ £441.23
Price per unit Ex VAT
|
751 W - |
0.5 - 45A |
115 - 240V AC |
3.5A |
|
45A |
0.5A |
25A |
|
|
25A |
6 |
|
80 PLUS Titanium |
50 - 60 Hz |
115 - 240 V |
|
Yes |
3.1 |
FDB |
BeQuiet BN333 Dark Power 13 PSU 750 W ATX 80 PLUS Titanium |
18-6950
|
|
Available to back orderBack order, lead time 11 days
|
1+ £205.94
Price per unit Ex VAT
|
501 - 750 W |
0.5 - 30A |
100 - 240V AC |
3A |
|
30A |
0.5A |
22A |
1 |
|
22A |
4 |
|
80 PLUS Titanium |
50 - 60 Hz |
100 - 240 V |
1 |
Yes |
3.0 |
FDB |
BeQuiet BN339 Straight Power 12 PC power supply 1200W 80 PLUS Platinum |
18-6951
|
|
|
1+ £221.91
Price per unit Ex VAT
|
751 W - |
0.5 - 100A |
115 - 240V AC |
3A |
100A |
|
0.5A |
25A |
|
|
25A |
4 |
|
80 PLUS Platinum |
50/60 Hz |
110 - 240 V |
|
|
3.0 |
FDB |
BeQuiet BN343 Pure Power 12 M PC power supply unit 750 W ATX 80 PLUS Gold |
18-6952
|
|
Available to back orderBack order, lead time 11 days
|
1+ £117.38
Price per unit Ex VAT
|
501 - 750 W |
0.3 - 36A |
115 - 240V AC |
3A |
|
|
0.3A |
20A |
1 |
|
20A |
2 |
|
80 PLUS Gold |
50 - 60 Hz |
100 - 240 V |
|
Yes |
3.1 |
|
BeQuiet BN344 Pure Power 12 M Power Supply 850W ATX 80 PLUS Gold |
18-6953
|
|
Available to back orderBack order, lead time 11 days
|
1+ £264.24
Price per unit Ex VAT
|
751 W - |
0.3 - 70.9A |
115 - 240V AC |
3A |
|
|
0.3A |
22A |
1 |
|
22A |
4 |
|
80 PLUS Gold |
50 - 60 Hz |
100 - 240 V |
|
Yes |
3.1 |
|
BeQuiet BN346 PURE POWER 12 M PC Power Supply Unit 1200W 80 PLUS Gold |
18-6954
|
|
Despatched within 4 working days - 12 in stock
|
1+ £195.69
Price per unit Ex VAT
|
751 W - |
0.3 - 50A |
115 - 240V AC |
|
|
|
0.3A |
22A |
|
|
22A |
4 |
|
80 PLUS Gold |
50/60 Hz |
100 - 240 V |
|
Yes |
3.1 |
Rifle |
BeQuiet BP001EU PURE POWER 12 550W ATX 80 PLUS Gold Computer Power Supply |
18-6955
|
|
Back order - 50 availableBack-order availability date - 01/11/2026
|
1+ £87.80
Price per unit Ex VAT
|
501 - 750 W |
0.3 - 45.8A |
115 - 240V AC |
3A |
|
|
0.3A |
20A |
|
1 |
20A |
2 |
5 |
80 PLUS Gold |
50/60 Hz |
100 - 240 V |
|
|
3.1 |
Rifle |
BeQuiet BP002EU PURE POWER 12 PC power supply unit 650W ATX 80 PLUS Gold |
18-6956
|
|
Back order - 68 availableBack-order availability date - 30/10/2026
|
1+ £99.11
Price per unit Ex VAT
|
501 - 750 W |
0.3 - 54.1A |
115 - 240V AC |
3A |
|
|
0.3A |
20A |
|
1 |
20A |
2 |
5 |
80 PLUS Gold |
50/60 Hz |
100 - 240 V |
|
|
3.1 |
Rifle |
BeQuiet BP003EU PURE POWER 12 750W ATX 80 PLUS Gold Power Supply Unit |
18-6957
|
|
Despatched within 4 working days - 7 in stock
|
1+ £98.95
Price per unit Ex VAT
|
501 - 750 W |
0.3 - 62.5A |
115 - 240V AC |
3A |
|
|
0.3A |
20A |
|
1 |
20A |
3 |
6 |
80 PLUS Gold |
50/60 Hz |
100 - 240 V |
|
|
3.1 |
Rifle |
BeQuiet BP004EU PURE POWER 12 850W ATX 80 PLUS Gold PSU 850W |
18-6958
|
|
Despatched within 4 working days - 16 in stock
|
1+ £107.78
Price per unit Ex VAT
|
751 W - |
0.3 - 70.9A |
115 - 240V AC |
3A |
|
|
0.3A |
22A |
|
1 |
22A |
3 |
6 |
80 PLUS Gold |
50/60 Hz |
100 - 240 V |
|
|
3.1 |
Rifle |
BeQuiet BP005EU PURE POWER 12 1000W PC power supply unit ATX 80 PLUS Gold |
18-6959
|
|
Despatched within 4 working days - 12 in stock
|
1+ £135.89
Price per unit Ex VAT
|
751 W - |
0.3 - 83.4A |
115 - 240V AC |
3A |
|
|
0.3A |
22A |
|
1 |
22A |
3 |
6 |
80 PLUS Gold |
50/60 Hz |
110 - 240 V |
|
|
3.1 |
Rifle |
BeQuiet BP006EU POWER ZONE 2 PC power supply unit 750W ATX 80 PLUS Platinum |
18-6960
|
|
Despatched within 4 working days - 16 in stock
|
1+ £121.93
Price per unit Ex VAT
|
501 - 750 W |
0.3 - 62.5A |
115 - 240V AC |
3A |
62.5A |
|
0.3A |
20A |
|
1 |
20A |
3 |
6 |
80 PLUS Platinum |
50/60 Hz |
100 - 240 V |
|
|
3.1 |
Rifle |
BeQuiet BP007EU POWER ZONE 2 Power Supply 850W ATX 80 PLUS Platinum |
18-6961
|
|
Despatched within 4 working days - 3 in stock
|
1+ £142.71
Price per unit Ex VAT
|
751 W - |
0.5 - 70.8A |
115 - 240V AC |
3A |
70.8A |
|
0.5A |
20A |
|
1 |
20A |
3 |
7 |
80 PLUS Platinum |
50/60 Hz |
100 - 240 V |
|
|
3.1 |
Rifle |
BeQuiet BP008EU POWER ZONE 2 1000W ATX 80 PLUS Platinum PC Power Supply Unit |
18-6962
|
|
Despatched within 4 working days - 27 in stock
|
1+ £163.48
Price per unit Ex VAT
|
751 W - |
0.5 - 83.3A |
115 - 240V AC |
3A |
83.3A |
|
0.5A |
20A |
|
1 |
20A |
3 |
7 |
80 PLUS Platinum |
50/60 Hz |
100 - 240 V |
|
|
3.1 |
Rifle |