BeQuiet BN331 Dark Power Pro 13 PC power supply 1300W 80 PLUS Titanium

MPN
BN331
Brand
BeQuiet
EAN-13
4260052189368
Order Code
18-6948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £471.88 £401.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BeQuiet BN331, Dark Power Pro 13, is a high-performance 1300W PC power supply unit designed for demanding computing environments. This power supply is distinguished by its 80 PLUS Titanium certification, indicating superior energy efficiency, which is critical for minimising operational costs and heat generation in high-load systems. It is well-suited for use in advanced workstation setups, servers, and high-end gaming computers where reliable power delivery and stability are imperative. Engineers will appreciate its robust design, high efficiency, and its capability to support multiple graphics card configurations and other power-intensive components, making it an ideal choice for projects requiring significant computational power.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 751 W -
Output Current 0.5 - 40A
Input Voltage 115 - 240V AC
+5V / DC 3.5A
12V / DC 40A
-12V / DC 0.5A
3.3V DC 25A
5 V DC 25A
6-pin PCIe 6
80 PLUS certification 80 PLUS Titanium
AC input frequency 50 - 60 Hz
AC input voltage 115 - 240 V
ATX power connector (20+4 pin) Yes
ATX version 3.0
Bearing technology FDB
Cable tie(s) included Yes
Cables included CPU, PCIe, Peripheral (Molex), SATA
Cabling type Fully-Modular
Colour Black
Combined power (+12V) 1300 W
Combined power (+3.3V) 150 W
Combined power (+5V) 150 W
Combined power (+5Vsb) 17.5 W
Combined power (-12V) 6 W
Compliance certificates CCC, CE, Federal Communications Commission (FCC), UKCA
Cooling Active
Cooling type Active
CPU power cable length 70cm
Depth 200mm
Design Height 86mm
Dimensions (W x H x D) 150 x 86 x 200 mm
Efficiency 94.5%
EPS power connector (4+4 pin) Yes
EPS power connector (8-pin) Yes
EPS version 2.92
Fan diameter 13.5cm
Height 86mm
Hold time 18 ms
Input Current 15 - 9 A
Max output current (+12V1) 35 A
Max output current (+12V2) 35 A
Max output current (+12V3) 40 A
Max output current (+12V4) 40 A
Max output current (+3.3V) 25 A
Max output current (+5V) 25 A
Max output current (+5Vsb) 3.5 A
Max output current (-12V) 0.5 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 60cm
Motherboard power connector 20+4 pin ATX
Noise Level 23.2 dB
Number of fans 1 fan(s)
Number of PATA power connectors 5
Number of SATA power connectors 16
Package depth 417mm
Package height 152mm
Package weight 6.8kg
Package width 253mm
PCI Express connector Yes
PCI Express power cable length 60cm
PCI Express power connectors (6+2 pin) 6
Peak power 1400 W
Peripheral (Molex) power cable length 600,750,900,1050mm
Power Factor 0.99
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit, Under voltage
Power Supply 115 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 2 pc(s)
PSU output power 1300W
Purpose PC
SATA power cable length 500,600,750,800,900,950,1050mm
Shipping (inner) case height 28.3cm
Shipping (inner) case length 44cm
Shipping (inner) case net weight 14.4kg
Shipping (inner) case width 32.5cm
Sustainability compliance Yes
Total power 1300 W
Warranty period 10 year(s)
Weight 2.41kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot