BeQuiet BN339 Straight Power 12 PC power supply 1200W 80 PLUS Platinum

MPN
BN339
Brand
BeQuiet
EAN-13
4260052189443
Order Code
18-6951
Country of Origin
China
View Full Product Range (15)

Discontinued


BeQuiet BN339 is a highly efficient power supply unit designed to provide stable and reliable power to high-performance computers. As part of the Straight Power 12 series, it delivers a maximum output of 1200 watts with an 80 PLUS Platinum efficiency rating, ensuring minimal wasted power and optimised energy usage. This power supply unit features advanced topology and premium-quality components, which reduce ripple noise and support virtually inaudible operation ideal for both gaming and professional workstation environments. Its fully modular design facilitates clean and efficient cable management, thereby enhancing airflow and cooling within the PC case. This PSU is suitable for engineering applications that require robust and continuous power output, such as CAD systems or data analysis workstations, supporting consistent, high-demand processing.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 751 W -
Output Current 0.5 - 100A
Input Voltage 115 - 240V AC
+12 V/DC 100A
+5V / DC 3A
-12V / DC 0.5A
3.3V DC 25A
5 V DC 25A
6-pin PCIe 4
80 PLUS certification 80 PLUS Platinum
AC input frequency 50/60 Hz
AC input voltage 110 - 240 V
ATX version 3.0
Bearing technology FDB
Cable tie(s) included Yes
Cables included CPU, SATA
Cabling type Fully-Modular
Colour Black
Combined power (+12V) 1200 W
Combined power (+3.3V) 150 W
Combined power (+5V) 150 W
Compliance certificates RoHS, Federal Communications Commission (FCC), UKCA, WEEE, CE
Cooling Active
Cooling type Active
CPU power cable length 70cm
Depth 180mm
Design Height 86mm
Dimensions (W x H x D) 150 x 86 x 180 mm
Efficiency 92.4%
EPS power connector (4+4 pin) Yes
EPS power connector (8-pin) Yes
EPS version 2.92
Fan diameter 13.5cm
Fan speed 0 - 2600 RPM
Height 86mm
Hold time 23 ms
Input Current 15/7.5 A
Max output current (+12V1) 100 A
Max output current (+3.3V) 25 A
Max output current (+5V) 25 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.5 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 60cm
Motherboard power connector 20+4 pin ATX
Noise Level 32.2 dB
Number of fans 1 fan(s)
Number of PATA power connectors 2
Number of SATA power connectors 9
On/off switch Yes
Operating temperature (T-T) 0 - 40°C
Package depth 328mm
Package height 102mm
Package Type Box
Package weight 3.89kg
Package width 248mm
PCI Express power cable length 60cm
PCI Express power connectors (16-pin) 2
PCI Express power connectors (6+2 pin) 4
Peak power 1270 W
Peripheral (Molex) power cable length 1000,850mm
Power Factor 0.99
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit, Under voltage
Power Supply 110 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 4 pc(s)
PSU output power 1200W
Purpose PC
SATA power cable length 550,700,850,1000mm
Shipping (inner) case height 34.6cm
Shipping (inner) case length 44.7cm
Shipping (inner) case net weight 17kg
Shipping (inner) case width 28.2cm
Supported motherboard form factors ATX, micro ATX, Mini-ATX
Sustainability certificates Triman, ENERGY STAR, ErP
Sustainability compliance Yes
Total power 1200 W
Warranty period 10 year(s)
Weight 2.04kg
Width 150mm

Trustpilot