BeQuiet BP003EU PURE POWER 12 750W ATX 80 PLUS Gold Power Supply Unit

MPN
BP003EU
Brand
BeQuiet
EAN-13
4260052191187
Order Code
18-6957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £116.41 £98.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BeQuiet BP003EU PURE POWER 12 750W ATX 80 PLUS Gold Power Supply Unit is a high-efficiency power supply unit designed for computer systems requiring stable and dependable power delivery. With an output capacity of 750 watts, it caters to the demanding requirements of modern personal computing environments. This PSU is certified with an 80 PLUS Gold rating, ensuring that it delivers energy efficiently while minimising excess heat and energy waste. The unit supports a range of ATX form factor computer setups, making it suitable for use in both gaming rigs and advanced workstations. It is especially beneficial in applications where consistent voltage regulation and low noise levels are critical, typical in the deployment of high-performance computing environments.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 501 - 750 W
Output Current 0.3 - 62.5A
Input Voltage 115 - 240V AC
+5V / DC 3A
-12V / DC 0.3A
3.3V DC 20A
4-pin Molex 1
5 V DC 20A
5-pin SATA 6
6-pin PCIe 3
80 PLUS certification 80 PLUS Gold
AC input frequency 50/60 Hz
AC input voltage 100 - 240 V
ATX version 3.1
Bearing technology Rifle
Cable tie(s) included Yes
Cables included AC
Cabling type Non-Modular
Colour Black
Combined power (+12V) 750 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 3.6 W
Compliance certificates CB, CE, Federal Communications Commission (FCC), RoHS, UKCA, WEEE, cTUVus
Cooling Active
Cooling type Active
CPU power cable length 60cm
CPU power connector (4+4 pin) Yes
Depth 160mm
Dimensions (W x H x D) 86 x 150 x 160 mm
Efficiency 90.7%
EPS version 2.92
Fan diameter 12cm
Height 150mm
Hold time 17.04 ms
Max output current (+12V1) 62.5 A
Max output current (+3.3V) 20 A
Max output current (+5V) 20 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.3 A
Maximum input current (@110V) 10 A
Maximum input current (@220V) 5 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 55cm
Motherboard power connector 20+4 pin ATX
Noise Level 22.5 dB
Number of +12V rail(s) 1
Number of fans 1 fan(s)
Number of SATA power connectors 6
On/off switch Yes
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 100 - 240 V
Package depth 320mm
Package height 210mm
Package weight 3kg
Package width 133mm
PCI Express power cable length 60cm
PCI Express power connectors (12-pin) 1
PCI Express power connectors (6+2 pin) 3
Peak power 820 W
Peripheral (Molex) power cable length 800mm
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power Factor Correction (PFC) type Active
Power Supply 100 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 6 pc(s)
PSU output power 750W
Purpose PC
SATA power cable length 500,650,800,950mm
Screws included Yes
Shipping (inner) case height 41.8cm
Shipping (inner) case length 44cm
Shipping (inner) case net weight 19.2kg
Shipping (inner) case width 34.5cm
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Sustainability certificates ENERGY STAR, ErP, Triman
Total power 750 W
Warranty period 10 year(s)
Weight 2.6kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot