BeQuiet BN343 Pure Power 12 M PC power supply unit 750 W ATX 80 PLUS Gold

MPN
BN343
Brand
BeQuiet
EAN-13
4260052189481
Order Code
18-6952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £138.10 £117.38
10+ £115.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

BeQuiet BN343 offers the Pure Power 12 M PC power supply unit with a capacity of 750 W, featuring an ATX form factor and an 80 PLUS Gold certification for high efficiency. This power supply is designed to ensure reliable and stable operation in desktop computer systems, making it suitable for both personal and professional applications, including gaming setups, graphic design workstations, and other compute-intensive tasks. Its high efficiency and robust protection mechanisms offer excellent performance, reducing unnecessary energy consumption and ensuring longevity in demanding environments. The inclusion of advanced safety features enhances its reliability, ensuring protection against overcurrent, overvoltage, and overheating, making it an ideal component for engineers and system builders seeking performance and durability in PC power supply solutions.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 501 - 750 W
Output Current 0.3 - 36A
Input Voltage 115 - 240V AC
+5V / DC 3A
-12V / DC 0.3A
20+4 Pin 1
3.3V DC 20A
5 V DC 20A
6-pin PCIe 2
80 PLUS certification 80 PLUS Gold
AC input frequency 50 - 60 Hz
AC input voltage 100 - 240 V
ATX power connector (20+4 pin) Yes
ATX version 3.1
Cable ties included Yes
Cables included PATA, PCIe, Peripheral (Molex), SATA
Cabling type Fully-Modular
Colour Black
Combined power (+12V) 750 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 3.6 W
Compliance certificates RoHS
Cooling type Active
Depth 150mm
Design Height 86mm
Dimensions (W x H x D) 160 x 86 x 150 mm
Efficiency 92.6%
EPS power connector (4+4 pin) Yes
EPS power connector (8-pin) Yes
EPS version 2.92
Fan diameter 12cm
Fan location Top
Height 86mm
Input Current 10/5 A
Max output current (+12V1) 36 A
Max output current (+12V2) 32 A
Max output current (+3.3V) 20 A
Max output current (+5V) 20 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.3 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 55cm
Motherboard power connector 20+4 pin ATX
Noise Level 24 dB
Noise level (full-load mode, 100%) 24 dB
Noise level (quiet mode, 50%) 8.9 dB
Noise level (silent mode, <30%) 8.4 dB
Number of fans 1 fan(s)
Number of PATA power connectors 2
Number of SATA power connectors 5
Number of screws 5
On/off switch Yes
Operating temperature (T-T) 0 - 40°C
Operating Voltage 100 - 240 V
PCI Express connector Yes
PCI Express power connectors (6+2 pin) 2
Peak power 820 W
Peripheral (Molex) power cable length 550mm
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power Factor Correction (PFC) type Active
Power Good signal delay range 100 - 150 ms
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit
Power supply unit (PSU) form factor ATX
Product colour Black
PSU output power 750W
Purpose PC
SATA power cable length 500,650,800,950mm
Screws included Yes
Sustainability certificates ENERGY STAR, ErP
Sustainability compliance Yes
Total power 750 W
Warranty period 10 year(s)
Weight 2.975
Width 160mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot