BeQuiet BP005EU PURE POWER 12 1000W PC power supply unit ATX 80 PLUS Gold

MPN
BP005EU
Brand
BeQuiet
EAN-13
4260052191200
Order Code
18-6959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £135.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BeQuiet BP005EU is an advanced power supply unit designed for high-performance computing needs, offering a total power output of 1000 W and certified with 80 PLUS Gold efficiency. This PC power supply unit, known as PURE POWER 12, integrates seamlessly into ATX systems, providing reliable power distribution with optimised efficiency for demanding computing environments. Its robust design supports a variety of engineering applications, including both gaming rigs and professional workstations where stable and efficient power is critical. Utilising its high efficiency, it minimises energy loss, making it not only effective for intensive computational tasks but also conserving on power load, making it an ideal choice for both performance desktops and environmental sustainability initiatives.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 751 W -
Output Current 0.3 - 83.4A
Input Voltage 115 - 240V AC
+5V / DC 3A
-12V / DC 0.3A
3.3V DC 22A
4-pin Molex 1
5 V DC 22A
5-pin SATA 6
6-pin PCIe 3
80 PLUS certification 80 PLUS Gold
AC input frequency 50/60 Hz
AC input voltage 110 - 240 V
ATX version 3.1
Bearing technology Rifle
Cable tie(s) included Yes
Cables included AC
Cabling type Non-Modular
Colour Black
Combined power (+12V) 1000 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 3.6 W
Compliance certificates CB, CE, Federal Communications Commission (FCC), RoHS, UKCA, WEEE, cTUVus
Cooling Active
Cooling type Active
CPU power cable length 60cm
CPU power connector (4+4 pin) Yes
Depth 160mm
Dimensions (W x H x D) 86 x 150 x 160 mm
Efficiency 90.6%
EPS version 2.92
Fan diameter 12cm
Height 150mm
Hold time 17.82 ms
Max output current (+12V1) 83.4 A
Max output current (+3.3V) 22 A
Max output current (+5V) 22 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.3 A
Maximum input current (@110V) 12 A
Maximum input current (@220V) 6 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 55cm
Motherboard power connector 20+4 pin ATX
Noise Level 31.6 dB
Number of +12V rail(s) 1
Number of fans 1 fan(s)
Number of SATA power connectors 6
On/off switch Yes
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 100 - 240 V
Package depth 320mm
Package height 210mm
Package weight 3.2kg
Package width 133mm
PCI Express power cable length 60cm
PCI Express power connectors (12-pin) 1
PCI Express power connectors (6+2 pin) 3
Peak power 1050 W
Peripheral (Molex) power cable length 800mm
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power Factor Correction (PFC) type Active
Power Supply 110 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 4 pc(s)
PSU output power 1000W
Purpose PC
SATA power cable length 500,650,800,950mm
Screws included Yes
Shipping (inner) case height 34cm
Shipping (inner) case length 56cm
Shipping (inner) case net weight 13.9kg
Shipping (inner) case width 24cm
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Sustainability certificates ENERGY STAR, ErP, Triman
Total power 1000 W
Warranty period 10 year(s)
Weight 2.8kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot