BeQuiet BN344 Pure Power 12 M Power Supply 850W ATX 80 PLUS Gold

MPN
BN344
Brand
BeQuiet
EAN-13
4260052189498
Order Code
18-6953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £264.24
10+ £259.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

BeQuiet BN344 is a robust and efficient Pure Power 12 M power supply unit designed to deliver 850 watts of continuous power, making it ideal for high-performance computing systems. This PC power supply unit complies with the ATX standard and is certified with the 80 PLUS Gold rating, ensuring superior energy efficiency and reduced energy waste. It is particularly well-suited for applications requiring dependable and stable power delivery, such as gaming rigs, workstations, and other computing setups that demand reliability. As part of the computer power supply units category, this product meets the needs of both professional and personal users who require a trusted mains unit for their systems.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 751 W -
Output Current 0.3 - 70.9A
Input Voltage 115 - 240V AC
+5V / DC 3A
-12V / DC 0.3A
20+4 Pin 1
3.3V DC 22A
5 V DC 22A
6-pin PCIe 4
80 PLUS certification 80 PLUS Gold
AC input frequency 50 - 60 Hz
AC input voltage 100 - 240 V
ATX power connector (20+4 pin) Yes
ATX version 3.1
Cable ties included Yes
Cables included PATA, PCIe, Peripheral (Molex), SATA
Cabling type Fully-Modular
Colour Black
Combined power (+12V) 850 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 3.6 W
Compliance certificates RoHS
Cooling type Active
Depth 150mm
Design Height 86mm
Dimensions (W x H x D) 160 x 86 x 150 mm
Efficiency 93.2%
EPS power connector (4+4 pin) Yes
EPS power connector (8-pin) Yes
EPS version 2.92
Fan diameter 12cm
Fan location Top
Height 86mm
Input Current 12 / 6 A
Max output current (+12V) 70.9 A
Max output current (+12V1) 40 A
Max output current (+12V2) 36 A
Max output current (+3.3V) 22 A
Max output current (+5V) 22 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.3 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 55cm
Motherboard power connector 20+4 pin ATX
Noise Level 25.7 dB
Noise level (full-load mode, 100%) 25.7 dB
Noise level (quiet mode, 50%) 9.5 dB
Noise level (silent mode, <30%) 9.4 dB
Number of fans 1 fan(s)
Number of PATA power connectors 2
Number of SATA power connectors 6
Number of screws 5
On/off switch Yes
Operating temperature (T-T) 0 - 40°C
Operating Voltage 100 - 240 V
Package Type Box
PCI Express connector Yes
PCI Express power connectors (6+2 pin) 4
Peak power 900 W
Peripheral (Molex) power cable length 550mm
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power Factor Correction (PFC) type Active
Power Good signal delay range 100 - 150 ms
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit
Power supply unit (PSU) form factor ATX
Product colour Black
PSU output power 850W
Purpose PC
SATA power cable length 500,600,650,800,950mm
Screws included Yes
Sustainability certificates ENERGY STAR, ErP
Sustainability compliance Yes
Total power 850 W
Warranty period 10 year(s)
Weight 3.14
Width 160mm

Reviews

Be the first to submit a review

Trustpilot