BeQuiet BP008EU POWER ZONE 2 1000W ATX 80 PLUS Platinum PC Power Supply Unit

MPN
BP008EU
Brand
BeQuiet
EAN-13
4260052191385
Order Code
18-6962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £192.33 £163.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

BeQuiet BP008EU is a technically advanced POWER ZONE 2 1000W ATX 80 PLUS Platinum PC power supply unit, engineered with precision to meet demanding energy efficiency standards. This high-performance power supply provides an impressive 1000 watts of power delivery, ensuring stable and reliable operation for high-end computing systems. Its 80 PLUS Platinum certification guarantees optimal energy efficiency, significantly reducing energy consumption and heat output, making it an ideal choice for environmentally conscious designs. The unit is suited to power-intensive applications, including gaming rigs, professional workstations, and servers, providing the necessary support for their advanced components and ensuring sustained performance under load. It is a versatile solution compatible with a range of ATX-based systems, making it a staple in technical environments where reliability and efficiency are paramount.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 751 W -
Output Current 0.5 - 83.3A
Input Voltage 115 - 240V AC
+12 V/DC 83.3A
+5V / DC 3A
-12V / DC 0.5A
3.3V DC 20A
4-pin Molex 1
5 V DC 20A
5-pin SATA 7
6-pin PCIe 3
80 PLUS certification 80 PLUS Platinum
AC input frequency 50/60 Hz
AC input voltage 100 - 240 V
ATX version 3.1
Bearing technology Rifle
Cable ties included Yes
Cabling type Fully-Modular
Colour Black
Combined power (+12V) 999.6 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 6 W
Compliance certificates BSMI, CB, CCC, CE, Federal Communications Commission (FCC), RCM, RoHS, TÜV mark, UKCA, WEEE
Cooling Active
Cooling type Active
CPU P4 connector (4-pin) 1
CPU power cable length 70cm
CPU power connector (4+4 pin) Yes
Depth 160mm
Dimensions (W x H x D) 150 x 86 x 160 mm
Efficiency 92.6%
EPS power connector (8-pin) Yes
EPS version 2.92
Fan diameter 14cm
Height 86mm
Hold time 22.7 ms
Manual Yes
Manual languages German, English, Spanish, French, Polish, Russian, Ukrainian
Max output current (+12V) 83.3 A
Max output current (+3.3V) 20 A
Max output current (+5V) 20 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.5 A
Maximum input current (@110V) 13 A
Maximum input current (@220V) 6.5 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 60cm
Motherboard power connector 20+4 pin ATX
Noise Level 27.2 dB
Number of +12V rail(s) 1
Number of fans 1 fan(s)
Number of SATA power connectors 7
On/off switch Yes
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 100 - 240 V
Package depth 328mm
Package height 102mm
Package Type Box
Package weight 3.28kg
Package width 248mm
PCI Express power cable length 60cm
PCI Express power connectors (16-pin) 1
PCI Express power connectors (6+2 pin) 3
Peak power 1070 W
Peripheral (Molex) power cable length 1000mm
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit, Surge & inrush, Under voltage
Power Supply 100 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 6 pc(s)
PSU output power 1000W
Purpose PC
SATA power cable length 550,700,850,1000mm
Screws included Yes
Shipping (inner) case gross weight 19.6kg
Shipping (inner) case height 34.6cm
Shipping (inner) case length 65.1cm
Shipping (inner) case width 28.2cm
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -40 - 70°C
Sustainability certificates ENERGY STAR, ErP, Triman
Total power 1000 W
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 2.82kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot