BeQuiet BP006EU POWER ZONE 2 PC power supply unit 750W ATX 80 PLUS Platinum

MPN
BP006EU
Brand
BeQuiet
EAN-13
4260052191361
Order Code
18-6960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £143.45 £121.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BeQuiet BP006EU is a high-performance power supply unit from the POWER ZONE 2 series, offering a robust 750W capacity with ATX 80 PLUS Platinum certification, ensuring exceptional power efficiency and reliability in demanding computing environments. Designed for use in desktop computers, it features advanced thermal management and quiet operation, making it suitable for both high-end gaming PCs and workstation setups. Engineers and system builders can depend on its stable power delivery for sophisticated applications that require consistent energy output, such as graphics rendering or data processing in professional settings. The unit is equipped with comprehensive protection mechanisms, including over-current, over-voltage, and short-circuit safeguards, which enhance both the safety and lifespan of the connected components.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 501 - 750 W
Output Current 0.3 - 62.5A
Input Voltage 115 - 240V AC
+12 V/DC 62.5A
+5V / DC 3A
-12V / DC 0.3A
3.3V DC 20A
4-pin Molex 1
5 V DC 20A
5-pin SATA 6
6-pin PCIe 3
80 PLUS certification 80 PLUS Platinum
AC input frequency 50/60 Hz
AC input voltage 100 - 240 V
ATX version 3.1
Bearing technology Rifle
Cable ties included Yes
Cabling type Fully-Modular
Colour Black
Combined power (+12V) 750 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 3.6 W
Compliance certificates BSMI, CB, CCC, CE, Federal Communications Commission (FCC), RCM, RoHS, TÜV mark, UKCA, WEEE
Cooling Active
Cooling type Active
CPU P4 connector (4-pin) 1
CPU power cable length 70cm
CPU power connector (4+4 pin) Yes
Depth 160mm
Dimensions (W x H x D) 150 x 86 x 160 mm
Efficiency 92.5%
EPS power connector (8-pin) Yes
EPS version 2.92
Fan diameter 14cm
Height 86mm
Hold time 24.5 ms
Manual Yes
Manual languages German, English, Spanish, French, Polish, Russian, Ukrainian
Max output current (+12V) 62.5 A
Max output current (+3.3V) 20 A
Max output current (+5V) 20 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.3 A
Maximum input current (@110V) 10 A
Maximum input current (@220V) 5 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 60cm
Motherboard power connector 20+4 pin ATX
Noise Level 15.8 dB
Number of +12V rail(s) 1
Number of fans 1 fan(s)
Number of SATA power connectors 6
On/off switch Yes
Operating relative humidity (H-H) 0 - 85%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 100 - 240 V
Package depth 328mm
Package height 102mm
Package Type Box
Package weight 3.21kg
Package width 248mm
PCI Express power cable length 60cm
PCI Express power connectors (16-pin) 1
PCI Express power connectors (6+2 pin) 3
Peak power 820 W
Peripheral (Molex) power cable length 850mm
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit, Surge & inrush, Under voltage
Power Supply 100 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 6 pc(s)
PSU output power 750W
Purpose PC
SATA power cable length 550,700,850,1000mm
Screws included Yes
Shipping (inner) case gross weight 19.3kg
Shipping (inner) case height 34.6cm
Shipping (inner) case length 65.1cm
Shipping (inner) case width 28.2cm
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -40 - 70°C
Sustainability certificates ENERGY STAR, ErP, Triman
Total power 750 W
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 3kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot