BeQuiet BP001EU PURE POWER 12 550W ATX 80 PLUS Gold Computer Power Supply

MPN
BP001EU
Brand
BeQuiet
EAN-13
4260052191163
Order Code
18-6955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £87.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 08/10/2026

BeQuiet BP001EU PURE POWER 12 550W ATX 80 PLUS Gold is a computer power supply unit that exemplifies optimal efficiency and reliability for computing applications. This PSU delivers 550 watts of continuous power and is certified with the 80 PLUS Gold rating, ensuring high energy efficiency and reduced heat output. Its ATX form factor makes it suitable for integration within standard desktop computer builds, particularly where dependable and efficient power delivery is critical. Engineers may utilise this power supply unit in scenarios requiring stability for general computing tasks, gaming PCs, or workstation setups where energy efficiency and noise reduction are of paramount importance. This power supply is a dependable solution for professional environments requiring compliant and efficient power distribution.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 501 - 750 W
Output Current 0.3 - 45.8A
Input Voltage 115 - 240V AC
+5V / DC 3A
-12V / DC 0.3A
3.3V DC 20A
4-pin Molex 1
5 V DC 20A
5-pin SATA 5
6-pin PCIe 2
80 PLUS certification 80 PLUS Gold
AC input frequency 50/60 Hz
AC input voltage 100 - 240 V
ATX version 3.1
Bearing technology Rifle
Cable tie(s) included Yes
Cables included AC
Cabling type Non-Modular
Colour Black
Combined power (+12V) 550 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 3.6 W
Compliance certificates CB, CE, Federal Communications Commission (FCC), RoHS, UKCA, WEEE, cTUVus
Cooling Active
Cooling type Active
CPU power cable length 60cm
CPU power connector (4+4 pin) Yes
Depth 160mm
Dimensions (W x H x D) 86 x 150 x 160 mm
Efficiency 91.2%
EPS version 2.92
Fan diameter 12cm
Height 150mm
Hold time 16.64 ms
Max output current (+12V1) 45.8 A
Max output current (+3.3V) 20 A
Max output current (+5V) 20 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.3 A
Maximum input current (@110V) 10 A
Maximum input current (@220V) 5 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 55cm
Motherboard power connector 20+4 pin ATX
Noise Level 14.6 dB
Number of +12V rail(s) 1
Number of fans 1 fan(s)
Number of SATA power connectors 5
On/off switch Yes
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 100 - 240 V
Package depth 320mm
Package height 210mm
Package weight 2.8kg
Package width 133mm
PCI Express power cable length 60cm
PCI Express power connectors (12-pin) 1
PCI Express power connectors (6+2 pin) 2
Peak power 600 W
Peripheral (Molex) power cable length 800mm
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power Factor Correction (PFC) type Active
Power Supply 100 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 6 pc(s)
PSU output power 550W
Purpose PC
SATA power cable length 500,650,800mm
Screws included Yes
Shipping (inner) case height 41.8cm
Shipping (inner) case length 44cm
Shipping (inner) case net weight 17.7kg
Shipping (inner) case width 34.5cm
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Sustainability certificates ENERGY STAR, ErP, Triman
Total power 550 W
Warranty period 10 year(s)
Weight 2.3kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot