BeQuiet BN332 Dark Power Pro 13 Power Supply 1600W 80 PLUS Titanium

MPN
BN332
Brand
BeQuiet
EAN-13
4260052189375
Order Code
18-6949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £519.09 £441.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

BeQuiet BN332 Dark Power Pro 13 is a 1600W power supply unit that stands out in the realm of computer power supply units due to its 80 PLUS Titanium efficiency rating, ensuring maximum energy efficiency under typical operating conditions. This high-capacity PSU is engineered to provide reliable power delivery for demanding computing environments, making it particularly suitable for high-performance gaming PCs, workstations, and servers that require a stable and efficient power source. The unit's comprehensive set of connectors and modular design allows for improved airflow and reduced cable clutter within the chassis, making it a practical choice for systems with extensive hardware configurations. Typically employed in fields that demand robust computational power, such as digital content creation and scientific simulations, this power supply unit is built for users that prioritise both performance and energy efficiency.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 751 W -
Output Current 0.5 - 45A
Input Voltage 115 - 240V AC
+5V / DC 3.5A
12V / DC 45A
-12V / DC 0.5A
3.3V DC 25A
5 V DC 25A
6-pin PCIe 6
80 PLUS certification 80 PLUS Titanium
AC input frequency 50 - 60 Hz
AC input voltage 115 - 240 V
ATX power connector (20+4 pin) Yes
ATX version 3.1
Bearing technology FDB
Cable tie(s) included Yes
Cables included CPU, PCIe, Peripheral (Molex), SATA
Cabling type Fully-Modular
Colour Black
Combined power (+12V) 1600 W
Combined power (+3.3V) 150 W
Combined power (+5V) 150 W
Combined power (+5Vsb) 17.5 W
Combined power (-12V) 6 W
Compliance certificates CCC, CE, Federal Communications Commission (FCC), RoHS, UKCA, WEEE
Cooling Active
Cooling type Active
CPU power cable length 70cm
Depth 200mm
Design Height 86mm
Dimensions (W x H x D) 150 x 86 x 200 mm
Efficiency 94.5%
EPS power connector (4+4 pin) Yes
EPS power connector (8-pin) Yes
EPS version 2.92
Fan diameter 13.5cm
Height 86mm
Hold time 18 ms
Input Current 15 - 9 A
Max output current (+12V1) 40 A
Max output current (+12V2) 40 A
Max output current (+12V3) 45 A
Max output current (+12V4) 45 A
Max output current (+3.3V) 25 A
Max output current (+5V) 25 A
Max output current (+5Vsb) 3.5 A
Max output current (-12V) 0.5 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 60cm
Motherboard power connector 20+4 pin ATX
Noise Level 31.1 dB
Number of fans 1 fan(s)
Number of PATA power connectors 5
Number of SATA power connectors 16
Package depth 417mm
Package height 152mm
Package weight 6.9kg
Package width 253mm
PCI Express connector Yes
PCI Express power cable length 60cm
PCI Express power connectors (6+2 pin) 6
Peak power 1700 W
Peripheral (Molex) power cable length 600,750,900,1050mm
Power Factor 0.99
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit, Under voltage
Power Supply 115 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 2 pc(s)
PSU output power 1600W
Purpose PC
SATA power cable length 500,600,750,800,900,950,1050mm
Shipping (inner) case height 28.3cm
Shipping (inner) case length 44cm
Shipping (inner) case net weight 14.6kg
Shipping (inner) case width 32.5cm
Sustainability certificates ENERGY STAR, ErP, Triman
Sustainability compliance Yes
Total power 1600 W
Warranty period 10 year(s)
Weight 2.44kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot