BeQuiet BN346 PURE POWER 12 M PC Power Supply Unit 1200W 80 PLUS Gold

MPN
BN346
Brand
BeQuiet
EAN-13
4260052190166
Order Code
18-6954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £230.22 £195.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BeQuiet BN346 is a PC power supply unit designed to provide reliable performance with its 1200W output, catering to high-demand computing environments. Classified under the category of computer power supply units, this model is recognised for its 80 PLUS Gold certification, ensuring high efficiency and reduced energy wastage. Its advanced design supports modern computing systems requiring stable and efficient power delivery, making it suitable for gaming PCs, workstations, and servers in both home and professional environments. This PSU is well-suited for applications that require robust power handling capabilities, ensuring system stability and optimal performance under significant loads.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 751 W -
Output Current 0.3 - 50A
Input Voltage 115 - 240V AC
-12V / DC 0.3A
3.3V DC 22A
5 V DC 22A
6-pin PCIe 4
80 PLUS certification 80 PLUS Gold
AC input frequency 50/60 Hz
AC input voltage 100 - 240 V
ATX power connector (20+4 pin) Yes
ATX version 3.1
Bearing technology Rifle
Cable tie(s) included Yes
Cables included AC, CPU, PATA, PCIe, SATA
Cabling type Fully-Modular
Colour Black
Combined power (+12V) 1200 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Compliance certificates BSMI, CB, CCC, CE, Federal Communications Commission (FCC), RoHS, cTUVus, UKCA, WEEE
Cooling Active
Cooling type Active
CPU power cable length 60cm
CPU power connector (4+4 pin) Yes
Depth 160mm
Design Height 86mm
Dimensions (W x H x D) 150 x 86 x 160 mm
Efficiency 91.5%
EPS power connector (8-pin) Yes
EPS version 2.92
Fan diameter 12cm
Fan Size 120mm
Fan speed 0 - 2700 RPM
Height 86mm
Hold time 19 ms
Input Current 15 - 7.5 A
Max output current (+12V1) 55 A
Max output current (+12V2) 50 A
Max output current (+3.3V) 22 A
Max output current (+5V) 22 A
Max output current (-12V) 0.3 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 55cm
Motherboard power connector 20+4 pin ATX
Noise Level 34.3 dB
Number of fans 1 fan(s)
Number of PATA power connectors 2
Number of SATA power connectors 6
On/off switch Yes
Operating temperature (T-T) 0 - 40°C
Package depth 284mm
Package height 100mm
Package Type Box
Package weight 3.19kg
Package width 220mm
PCI Express connector Yes
PCI Express power cable length 60cm
PCI Express power connectors (6+2 pin) 4
Peak power 1250 W
Peripheral (Molex) power cable length 800,950mm
Power Factor 0.98
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit, Under power, Under voltage
Power Supply 100 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 4 pc(s)
PSU output power 1200W
Purpose PC
SATA power cable length 500,650,800,950mm
Shipping (inner) case height 24.3cm
Shipping (inner) case length 29.8cm
Shipping (inner) case net weight 12.7kg
Shipping (inner) case width 42.6cm
Silent mode Yes
Supported motherboard form factors ATX
Sustainability certificates ENERGY STAR, ErP, Triman
Sustainability compliance Yes
Total power 1200 W
Weight 1.92kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot