BeQuiet BP002EU PURE POWER 12 PC power supply unit 650W ATX 80 PLUS Gold

MPN
BP002EU
Brand
BeQuiet
EAN-13
4260052191170
Order Code
18-6956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £116.60 £99.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 06/10/2026

BeQuiet BP002EU PURE POWER 12 650W ATX 80 PLUS Gold efficiently delivers reliable power to personal computer systems, making it an optimal choice for both casual users and demanding applications. This power supply unit is certified to the 80 PLUS Gold standard, ensuring high energy efficiency and reduced energy costs by minimising waste heat. Engineered as a computer power supply unit, it supports modern ATX systems, providing stable power distribution and enhancing overall system performance. Commonly utilised in desktop computing environments, the PURE POWER 12 650W is well-suited for use in engineering contexts that demand dependable power management, such as CAD workstations and computational research setups. As a mains unit constructed with precision and durability, it is an integral component for maintaining system integrity under various operational conditions.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 501 - 750 W
Output Current 0.3 - 54.1A
Input Voltage 115 - 240V AC
+5V / DC 3A
-12V / DC 0.3A
3.3V DC 20A
4-pin Molex 1
5 V DC 20A
5-pin SATA 5
6-pin PCIe 2
80 PLUS certification 80 PLUS Gold
AC input frequency 50/60 Hz
AC input voltage 100 - 240 V
ATX version 3.1
Bearing technology Rifle
Cable tie(s) included Yes
Cables included AC
Cabling type Non-Modular
Colour Black
Combined power (+12V) 650 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 3.6 W
Compliance certificates CB, CE, Federal Communications Commission (FCC), RoHS, UKCA, WEEE, cTUVus
Cooling Active
Cooling type Active
CPU P4 connector (4-pin) 1
CPU power cable length 60cm
CPU power connector (4+4 pin) Yes
Depth 160mm
Dimensions (W x H x D) 86 x 150 x 160 mm
Efficiency 91%
EPS version 2.92
Fan diameter 12cm
Height 150mm
Hold time 16.86 ms
Max output current (+12V1) 54.1 A
Max output current (+3.3V) 20 A
Max output current (+5V) 20 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.3 A
Maximum input current (@110V) 10 A
Maximum input current (@220V) 5 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 55cm
Motherboard power connector 20+4 pin ATX
Noise Level 18.2 dB
Number of +12V rail(s) 1
Number of fans 1 fan(s)
Number of SATA power connectors 5
On/off switch Yes
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 100 - 240 V
Package depth 320mm
Package height 210mm
Package weight 2.8kg
Package width 133mm
PCI Express power cable length 60cm
PCI Express power connectors (12-pin) 1
PCI Express power connectors (6+2 pin) 2
Peak power 720 W
Peripheral (Molex) power cable length 800mm
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power Factor Correction (PFC) type Active
Power Supply 100 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 6 pc(s)
PSU output power 650W
Purpose PC
SATA power cable length 500,650,800mm
Screws included Yes
Shipping (inner) case height 41.3cm
Shipping (inner) case length 42cm
Shipping (inner) case net weight 18.1kg
Shipping (inner) case width 34.5cm
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Sustainability certificates ENERGY STAR, ErP, Triman
Total power 650 W
Warranty period 10 year(s)
Weight 2.4kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot