BeQuiet BP004EU PURE POWER 12 850W ATX 80 PLUS Gold PSU 850W

MPN
BP004EU
Brand
BeQuiet
EAN-13
4260052191194
Order Code
18-6958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £126.80 £107.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

BeQuiet BP004EU is a robust computer power supply unit designed to deliver reliable power with precision and efficiency, as part of the PURE POWER 12 series. Featuring an ATX design, this PSU is rated at 850 watts and holds an 80 PLUS Gold certification, which signifies its high efficiency in converting AC to DC power. Engineers and system builders will appreciate its capability to support power-intensive components in high-performance computing environments, making it suitable for gaming rigs and workstation applications. This power mains unit provides consistent power delivery with reduced power wastage, supporting stability and longevity of sensitive electronic components.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 751 W -
Output Current 0.3 - 70.9A
Input Voltage 115 - 240V AC
+5V / DC 3A
-12V / DC 0.3A
3.3V DC 22A
4-pin Molex 1
5 V DC 22A
5-pin SATA 6
6-pin PCIe 3
80 PLUS certification 80 PLUS Gold
AC input frequency 50/60 Hz
AC input voltage 100 - 240 V
ATX version 3.1
Bearing technology Rifle
Cable tie(s) included Yes
Cables included AC
Cabling type Non-Modular
Colour Black
Combined power (+12V) 850 W
Combined power (+3.3V) 120 W
Combined power (+5V) 120 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 3.6 W
Compliance certificates CB, CE, Federal Communications Commission (FCC), RoHS, UKCA, WEEE, cTUVus
Cooling Active
Cooling type Active
CPU power cable length 60cm
CPU power connector (4+4 pin) Yes
Depth 160mm
Dimensions (W x H x D) 86 x 150 x 160 mm
Efficiency 90.5%
EPS version 2.92
Fan diameter 12cm
Height 150mm
Hold time 17.34 ms
Max output current (+12V1) 70.9 A
Max output current (+3.3V) 22 A
Max output current (+5V) 22 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.3 A
Maximum input current (@110V) 12 A
Maximum input current (@220V) 6 A
Mean time between failures (MTBF) 100000 h
Motherboard power cable length 55cm
Motherboard power connector 20+4 pin ATX
Noise Level 25.1 dB
Number of +12V rail(s) 1
Number of fans 1 fan(s)
Number of SATA power connectors 6
On/off switch Yes
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 100 - 240 V
Package depth 320mm
Package height 210mm
Package weight 3.1kg
Package width 133mm
PCI Express power cable length 60cm
PCI Express power connectors (12-pin) 1
PCI Express power connectors (6+2 pin) 3
Peak power 900 W
Peripheral (Molex) power cable length 800mm
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power Factor Correction (PFC) type Active
Power Supply 100 - 240V
Power supply unit (PSU) form factor ATX
Product colour Black
Products per shipping (inner) case 4 pc(s)
PSU output power 850W
Purpose PC
SATA power cable length 500,650,800,950mm
Screws included Yes
Shipping (inner) case height 34cm
Shipping (inner) case length 56cm
Shipping (inner) case net weight 13.4kg
Shipping (inner) case width 24cm
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Sustainability certificates ENERGY STAR, ErP, Triman
Total power 850 W
Warranty period 10 year(s)
Weight 2.7kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot