BeQuiet BN333 Dark Power 13 PSU 750 W ATX 80 PLUS Titanium

MPN
BN333
Brand
BeQuiet
EAN-13
4260052189382
Order Code
18-6950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £242.28 £205.94
10+ £201.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

BeQuiet BN333, Dark Power 13 750 W ATX 80 PLUS Titanium, is a high-performance power supply unit designed for advanced computing systems. Engineered for efficiency, this PSU achieves the prestigious 80 PLUS Titanium certification, ensuring minimal energy loss and optimum power delivery with above 94% efficiency. It is ideal for powering high-end gaming PCs, workstations, or servers, where stability and reliable power distribution are paramount. Utilising advanced modular cabling, the BN333 allows for seamless integration into diverse PC configurations, reducing clutter and enhancing airflow. Additionally, its robust design supports overclocking and high power demands common in computationally intensive environments.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 501 - 750 W
Output Current 0.5 - 30A
Input Voltage 100 - 240V AC
+5V / DC 3A
12V / DC 30A
-12V / DC 0.5A
20+4 Pin 1
3.3V DC 22A
5 V DC 22A
6-pin PCIe 4
80 PLUS certification 80 PLUS Titanium
8-pin 12 V 1
AC input frequency 50 - 60 Hz
AC input voltage 100 - 240 V
ATX power connector (20+4 pin) Yes
ATX version 3.0
Bearing technology FDB
Built-in display No
Cable tie(s) included Yes
Cabling type Fully-Modular
Certification BSMI , CB, CCC, CE, cTUVus, CU, FCC, RCM, TÜV, UKCA, Triman
Colour Black
Combined power (+12V) 744 W
Combined power (+3.3V) 110 W
Combined power (+5V) 110 W
Combined power (+5Vsb) 15 W
Combined power (-12V) 6 W
Compliance certificates RoHS, WEEE
Cooling type Active
CPU power connector (4+4 pin) Yes
Depth 86mm
Design Height 175mm
Dimensions (W x H x D) 150 x 175 x 86 mm
ECC Yes
Efficiency 93.8%
EPS version 2.92
Fan diameter 13.5cm
Fan location Top
Fan speed 0 - 2100 RPM
Floppy disk drive connector No
Height 175mm
Hold time 22.6 ms
Illumination No
Input Current 9 A
Max output current (+12V1) 25 A
Max output current (+12V2) 25 A
Max output current (+12V3) 30 A
Max output current (+12V4) 30 A
Max output current (+3.3V) 22 A
Max output current (+5V) 22 A
Max output current (+5Vsb) 3 A
Max output current (-12V) 0.5 A
Maximum input current (@110V) 4.5 A
Maximum input current (@220V) 9 A
Motherboard power cable length 60cm
Motherboard power connector 20+4 pin ATX
Noise Level 18.8 dB
Number of fans 1 fan(s)
Number of PATA power connectors 3
Number of SATA power connectors 12
Operating Voltage 100 - 240 V
Package depth 350mm
Package height 270mm
Package Type Box
Package weight 4.23kg
Package width 120mm
Pallet gross weight (air) 18.2kg
PCI Express connector Yes
PCI Express power connectors (6+2 pin) 4
PCI Express power connectors (8-pin) 1
Peak power 850 W
Peripheral (Molex) power connectors (4-pin) 1
Power Factor 0.98
Power Factor Correction (PFC) type Active
Power protection features Over current, Over power, Over voltage, Overheating, Short circuit, Under voltage
Power supply unit (PSU) form factor ATX
Product colour Black
PSU output power 750W
Purpose PC
SATA power cable length 1050mm
Shipping (inner) case height 36.8cm
Shipping (inner) case length 50.4cm
Shipping (inner) case width 30.5cm
Silent mode Yes
Supported motherboard form factors ATX
Sustainability certificates ENERGY STAR, ErP
Total power 750 W
Warranty period 10 year(s)
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 1.96kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot