Barthelme Indoor Light Fittings LED strip 626991

Barthelme Brand: Barthelme
These Barthelme products include flexible LED strips in various colours and voltages.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable Energy efficiency rating IP Rating Connectors (LED strips) Beam angle LED strip features Energy Consumption Colour rendering index CRI Colour Temperature Dimensions (L x W x H) Dimensions Height/depth LEDs LED number per unit Length Rated luminous flux according to IEC 62722-2- 1 Nominal Voltage Luminous flux (Φ) per unit Max. system power
Barthelme 50414133 LED light Flex 12V 5m Warm White Flexible Strip
Barthelme 50414133 LED light Flex 12V 5m Warm White Flexible Strip
Order code: 08-5236
MPN: 50414133
1+ £72.59
Price per unit Ex VAT
White n.a IP00 120° 90 Ra 3000K (L x W x H) 500 cm x 10 mm x 1.4 mm 1.4mm 420 7 500cm 24V 43.3lm 22W
Barthelme 51540911 Basic 120 LED Strip 24V 5m Red Open Cable Ends
Barthelme 51540911 Basic 120 LED Strip 24V 5m Red Open Cable Ends
Standard range
Order code: 08-5240
MPN: 51540911

Despatched within 4 working days - 6 in stock
1+ £59.47
10+ £57.68
50+ £57.50
Price per unit Ex VAT
Red n.a open cable ends Self-adhesive 5m 700lm 24V
Barthelme 51540913 Basic 120 LED Strip 24V 5m Green Open Cable Ends
Barthelme 51540913 Basic 120 LED Strip 24V 5m Green Open Cable Ends
Standard range
Order code: 08-5241
MPN: 51540913

Despatched within 4 working days - 2 in stock
1+ £58.93
10+ £57.16
50+ £56.99
Price per unit Ex VAT
Green n.a open cable ends Self-adhesive 5m 700lm 24V
Barthelme 51540914 Basic LED Strip 24V 5m Blue Open Cable Ends
Barthelme 51540914 Basic LED Strip 24V 5m Blue Open Cable Ends
Standard range
Order code: 08-5242
MPN: 51540914

Despatched within 4 working days - 6 in stock
1+ £74.00
10+ £71.45
Price per unit Ex VAT
Blue n.a open cable ends Self-adhesive 5m 700lm 24V
Barthelme 51541128 Basic 60 LED Strip Warm White 12V 5m Open Cable Ends
Barthelme 51541128 Basic 60 LED Strip Warm White 12V 5m Open Cable Ends
Standard range
Order code: 08-5243
MPN: 51541128

Despatched within 4 working days - 13 in stock
1+ £28.03
10+ £27.05
Price per unit Ex VAT
Warm white n.a open cable ends Self-adhesive 300 5m 630lm 12V
Barthelme 51541133 Basic 60 LED Strip Neutral White 5m 12V EEC: G
Barthelme 51541133 Basic 60 LED Strip Neutral White 5m 12V EEC: G
Standard range
Order code: 08-5244
MPN: 51541133

Despatched within 4 working days - 11 in stock
1+ £45.00
Price per unit Ex VAT
Neutral white G (A - G) open cable ends Self-adhesive 1 kWh/1000h 300 5m 650lm 12V
Barthelme 51541134 Basic 60 LED Strip 5m Cool White 12V Open Ends
Barthelme 51541134 Basic 60 LED Strip 5m Cool White 12V Open Ends
Standard range
Order code: 08-5245
MPN: 51541134

Despatched within 4 working days - 23 in stock
1+ £27.69
10+ £26.39
Price per unit Ex VAT
Cool white n.a open cable ends Self-adhesive 300 5m 700lm 12V
Barthelme 51541228 Basic LED Strip 24V 5m Warm White EEC F
Barthelme 51541228 Basic LED Strip 24V 5m Warm White EEC F
Order code: 08-5246
MPN: 51541228
1+ £32.58
Price per unit Ex VAT
Warm white F (A - G) open cable ends Self-adhesive 1 kWh/1000h 350 5m 630lm 24V
Barthelme 51541233 Basic LED Strip 24V 5m Neutral White Open Ends
Barthelme 51541233 Basic LED Strip 24V 5m Neutral White Open Ends
Order code: 08-5247
MPN: 51541233
1+ £32.58
Price per unit Ex VAT
Neutral white F (A - G) open cable ends Self-adhesive 1 kWh/1000h 350 5m 650lm 24V
Barthelme 51541234 Basic 70 LED Strip Cool White 24V 5m Open Ends
Barthelme 51541234 Basic 70 LED Strip Cool White 24V 5m Open Ends
Order code: 08-5248
MPN: 51541234
1+ £32.59
Price per unit Ex VAT
Cool white E (A - G) open cable ends Self-adhesive 1 kWh/1000h 350 5m 700lm 24V
Barthelme 51541328 Basic 80 LED Strip Warm White 24V 5m Open Ends
Barthelme 51541328 Basic 80 LED Strip Warm White 24V 5m Open Ends
Order code: 08-5249
MPN: 51541328
1+ £38.51
Price per unit Ex VAT
Warm white F (A - G) open cable ends Self-adhesive 1 kWh/1000h 400 5m 1512lm 24V
Barthelme 51541330 Basic TW LED Strip Open Cable Ends 24V 5m 1 Piece(s)
Barthelme 51541330 Basic TW LED Strip Open Cable Ends 24V 5m 1 Piece(s)
Standard range
Order code: 08-5250
MPN: 51541330

Despatched within 4 working days - 2 in stock
1+ £57.51
10+ £55.78
Price per unit Ex VAT
Warm white, Neutral white, Cool white D (A - G) open cable ends Self-adhesive 1 kWh/1000h 1400 5m 1385lm 24V
Barthelme 51541331 Basic RGB LED Strip 24V 5m Open Cable Ends
Barthelme 51541331 Basic RGB LED Strip 24V 5m Open Cable Ends
Order code: 08-5251
MPN: 51541331
1+ £56.28
Price per unit Ex VAT
RGB n.a open cable ends Self-adhesive 5m 360lm 24V
Barthelme 51541428 LED Strip 12V 5m Warm White Flexible Indoor Use
Barthelme 51541428 LED Strip 12V 5m Warm White Flexible Indoor Use
Standard range
Order code: 08-5253
MPN: 51541428

Despatched within 4 working days - 2 in stock
1+ £63.47
Price per unit Ex VAT
Warm white n.a IP00 120° 80 Ra 2700K 5000 x 8 x 2mm 2mm 800 4 5m 12V 31.7lm 48W
Barthelme 51541433 LED Strip 12V 5m White Flexible Indoor Use
Barthelme 51541433 LED Strip 12V 5m White Flexible Indoor Use
Standard range
Order code: 08-5254
MPN: 51541433

Despatched within 4 working days - 10 in stock
1+ £63.47
Price per unit Ex VAT
White n.a IP00 120° 80 Ra 3000K 5000 x 8 x 2mm 2mm 800 4 5m 12V 32.5lm 48W
Barthelme 51541434 LED Strip 12V 5m Cool White Flexible Indoor Use
Barthelme 51541434 LED Strip 12V 5m Cool White Flexible Indoor Use
Standard range
Order code: 08-5255
MPN: 51541434

Despatched within 4 working days - 2 in stock
1+ £54.63
10+ £52.99
50+ £52.83
Price per unit Ex VAT
Cool white n.a IP00 120° 80 Ra 4000K 5000 x 8 x 2mm 2mm 800 4 5m 12V 33lm 48W
Barthelme 51542128 Basic COB LED Strip 5m 24V Warm White Open Cable Ends
Barthelme 51542128 Basic COB LED Strip 5m 24V Warm White Open Cable Ends
Order code: 08-5256
MPN: 51542128
1+ £125.31
Price per unit Ex VAT
Warm white n.a open cable ends Self-adhesive 2730 5m 1350lm 24V
Barthelme 51542133 Basic COB LED Strip 24V 5m Neutral White Open Cable Ends
Barthelme 51542133 Basic COB LED Strip 24V 5m Neutral White Open Cable Ends
Standard range
Order code: 08-5257
MPN: 51542133

Despatched within 4 working days - 2 in stock
1+ £180.00
10+ £173.60
Price per unit Ex VAT
Neutral white n.a open cable ends Self-adhesive 2730 5m 1350lm 24V
Barthelme 51542228 LED Strip 5m 24V Warm White High CRI >90 Brightness
Barthelme 51542228 LED Strip 5m 24V Warm White High CRI >90 Brightness
Standard range
Order code: 08-5259
MPN: 51542228

Despatched within 4 working days - 4 in stock
1+ £50.67
Price per unit Ex VAT
Warm white n.a IP00 120° 90 Ra 2700K 5000 x 10 x 1.4mm 1.4mm 640 8 5m 24V 132.6lm 96W
Barthelme 51542233 LED Strip 24V 5m White CRI>90 High Brightness
Barthelme 51542233 LED Strip 24V 5m White CRI>90 High Brightness
Standard range
Order code: 08-5260
MPN: 51542233

Despatched within 4 working days - 2 in stock
1+ £64.00
Price per unit Ex VAT
White n.a IP00 120° 90 Ra 3000K 5000 x 10 x 1.4mm 1.4mm 640 8 5m 24V 132.6lm 96W
Barthelme 51542234 LED Strip 24V 5m Cool White CRI>90 High Brightness
Barthelme 51542234 LED Strip 24V 5m Cool White CRI>90 High Brightness
Standard range
Order code: 08-5261
MPN: 51542234

Despatched within 4 working days - 13 in stock
1+ £89.00
Price per unit Ex VAT
Cool white n.a IP00 120° 90 Ra 4000K 5000 x 10 x 1.4mm 1.4mm 640 8 5m 24V 144lm 96W
Barthelme 51542334 LED Strip 5m 24V Flexible COB Interior Lighting
Barthelme 51542334 LED Strip 5m 24V Flexible COB Interior Lighting
Order code: 08-5264
MPN: 51542334
1+ £98.13
Price per unit Ex VAT
Yes n.a IP00 170° 90 Ra 4000K 5000 x 8 x 2.3mm 2.3mm 2400 24 5m 24V 57.7lm 55W
Barthelme 51542428 LED Strip RGBW 24V 5m Flexible for Interior Lighting
Barthelme 51542428 LED Strip RGBW 24V 5m Flexible for Interior Lighting
Extended range
Order code: 08-5265
MPN: 51542428

Available to back order
1+ £132.00
Price per unit Ex VAT
RGBW Yes n.a IP00 120° 2700K 5000 x 12 x 2mm 2mm 300 6 5m 24V 112lm
Barthelme 51542434 LED Strip 24V 5m RGBW Flexible for Indirect Lighting
Barthelme 51542434 LED Strip 24V 5m RGBW Flexible for Indirect Lighting
Standard range
Order code: 08-5266
MPN: 51542434

Despatched within 4 working days - 5 in stock
1+ £86.27
10+ £83.68
Price per unit Ex VAT
RGBW n.a IP00 120° 4000K 5000 x 12 x 2mm 2mm 300 6 5m 24V 118lm
Barthelme 51542528 LED Strip Warm White 24V 5m 5000mm
Barthelme 51542528 LED Strip Warm White 24V 5m 5000mm
Standard range
Order code: 08-5269
MPN: 51542528

Despatched within 4 working days - 2 in stock
1+ £178.00
10+ £171.60
Price per unit Ex VAT
Warm white n.a IP67 120° 90 Ra 2700K 5000 x 13 x 5mm 5mm 1400 7 5m 24V 28.75lm

Trustpilot