Barthelme 51542528 LED Strip Warm White 24V 5m 5000mm

MPN
51542528
Brand
Barthelme
EAN-13
4021553119113
Order Code
08-5269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £178.00
10+ £171.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme 51542528 LED strip is a 5-metre light emitting diode strip designed for a warm white illumination. Operating at 24 V, it is ideal for creating ambient lighting in various settings. Typical applications include cupboard lighting and enhancing interior spaces with a soft, inviting glow.
Type LED strip
Housing colour Warm white
IP Rating IP67
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 90 Ra
Colour Temperature 2700K
Dimensions (L x W x H) 5000 x 13 x 5mm
Height/depth 5mm
LED number per unit 7
LEDs 1400
Length 5m
Luminous flux (Φ) per unit 28.75lm
Nominal Voltage 24V
Operating Current 3A
Operational current per unit 15mA
Power consumption in emergency mode 72W
Power consumption per unit 0.36W
Suitable for number of light sources 1
Unit length 25mm
Usage location Inside/outside
Width 13mm

Reviews

Be the first to submit a review

Trustpilot