Barthelme 51541134 Basic 60 LED Strip 5m Cool White 12V Open Ends

MPN
51541134
Brand
Barthelme
EAN-13
4021553109879
Order Code
08-5245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £32.58 £27.69
10+ £26.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Barthelme Basic 60 51541134 LED strip is a 12 V strip with open cable ends, providing cool white light over a 5-metre length. This LED strip is perfect for cupboard lighting and other accent applications. Its flexible design allows for easy installation and customisation in various settings.
Type LED strip
Housing colour Cool white
Energy efficiency rating n.a
Connectors (LED strips) open cable ends
LED strip features Self-adhesive
LEDs 300
Length 5m
Nominal Voltage 12V
Rated luminous flux according to IEC 62722-2- 1 700lm
Usage location Inside

Reviews

Be the first to submit a review

Trustpilot