Barthelme 51540914 Basic LED Strip 24V 5m Blue Open Cable Ends

MPN
51540914
Brand
Barthelme
EAN-13
4021553113951
Order Code
08-5242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £74.00
10+ £71.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Barthelme 51540914 LED strip features a 24 V power supply and extends up to 5 metres in length, offering a bright blue glow. This versatile LED strip with open cable ends is ideal for custom lighting projects and installations. Typically used for cupboard lighting or ambient decoration, it provides efficient and aesthetic illumination solutions.
Type LED strip
Housing colour Blue
Energy efficiency rating n.a
Connectors (LED strips) open cable ends
LED strip features Self-adhesive
Length 5m
Nominal Voltage 24V
Rated luminous flux according to IEC 62722-2- 1 700lm
Usage location Inside

Reviews

Be the first to submit a review

Trustpilot