Barthelme 51541133 Basic 60 LED Strip Neutral White 5m 12V EEC: G

MPN
51541133
Brand
Barthelme
EAN-13
4021553109862
Order Code
08-5244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Barthelme's Basic 60 LED strip, model 51541133, is a 5-metre roll with open cable ends designed for easy installation. It emits a neutral white light and operates at 12 volts, making it ideal for cupboard lighting or other low-voltage applications. This LED strip has an energy efficiency class of G, suitable for various ambient lighting purposes.
Type LED strip
Housing colour Neutral white
Energy efficiency rating G (A - G)
Connectors (LED strips) open cable ends
Energy Consumption 1 kWh/1000h
LED strip features Self-adhesive
LEDs 300
Length 5m
Nominal Voltage 12V
Rated luminous flux according to IEC 62722-2- 1 650lm
Usage location Inside

Reviews

Be the first to submit a review

Trustpilot