Barthelme 51542228 LED Strip 5m 24V Warm White High CRI >90 Brightness

MPN
51542228
Brand
Barthelme
EAN-13
4021553119021
Order Code
08-5259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £50.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Barthelme 51542228 LED strip is a 24 V, 5-metre warm white light-emitting diode strip. It is typically used for cupboard lighting and other ambient lighting applications. This LED strip is ideal for creating efficient and visually pleasing lighting solutions.
Type LED strip
Housing colour Warm white
IP Rating IP00
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 90 Ra
Colour Temperature 2700K
Dimensions (L x W x H) 5000 x 10 x 1.4mm
Height/depth 1.4mm
LED number per unit 8
LEDs 640
Length 5m
Luminous flux (Φ) per unit 132.6lm
Max. system power 96W
Nominal Voltage 24V
Operating Current 4A
Operational current per unit 50mA
Power consumption in emergency mode 96W
Power consumption per unit 1.2W
Unit length 62.5mm
Usage location Inside
Width 10mm

Reviews

Be the first to submit a review

Trustpilot