Barthelme 51541433 LED Strip 12V 5m White Flexible Indoor Use

MPN
51541433
Brand
Barthelme
EAN-13
4021553123905
Order Code
08-5254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £63.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Barthelme 51541433 LED strip is a 5-metre long white light-emitting diode strip operating at 12 volts. Its main features include energy efficiency and flexibility, making it ideal for cupboard lighting and accent illumination in homes or offices. The strip's bright yet soft lighting enhances ambience in any space.
Type LED strip
Housing colour White
IP Rating IP00
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 80 Ra
Colour Temperature 3000K
Dimensions (L x W x H) 5000 x 8 x 2mm
Height/depth 2mm
LED number per unit 4
LEDs 800
Length 5m
Luminous flux (Φ) per unit 32.5lm
Max. system power 48W
Nominal Voltage 12V
Operating Current 4A
Operational current per unit 20mA
Power consumption in emergency mode 48W
Power consumption per unit 0.24W
Suitable for number of light sources 1
Unit length 25mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot