Barthelme 51542434 LED Strip 24V 5m RGBW Flexible for Indirect Lighting

MPN
51542434
Brand
Barthelme
EAN-13
4021553119106
Order Code
08-5266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £99.20 £86.27
10+ £83.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Barthelme 51542434 LED strip is a 5 m light emitting diode strip that operates at 24 V and features RGBW colour capabilities. It is ideal for creating dynamic lighting effects in both residential and commercial spaces. Typical applications include cupboard lighting, ambient illumination, and decorative accents in interiors.
Type LED strip
Housing colour RGBW
IP Rating IP00
Energy efficiency rating n.a
Beam angle 120°
Colour Temperature 4000K
Dimensions (L x W x H) 5000 x 12 x 2mm
Height/depth 2mm
LED number per unit 6
LEDs 300
Length 5m
Luminous flux (Φ) per unit 118lm
Nominal Voltage 24V
Operating Current 4A
Operational current per unit 80mA
Power consumption in emergency mode 96W
Power consumption per unit 1.92W
Suitable for number of light sources 1
Unit length 100mm
Usage location Inside
Width 12mm

Reviews

Be the first to submit a review

Trustpilot