Barthelme 51542133 Basic COB LED Strip 24V 5m Neutral White Open Cable Ends

MPN
51542133
Brand
Barthelme
EAN-13
4021553109954
Order Code
08-5257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £180.00
10+ £173.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme LED strip features open cable ends, operates at 24 V, and measures 5 meters in length with a neutral white light. This versatile strip light is ideal for cupboard lighting and other illuminating applications. As a basic COB LED strip, its main attributes include efficient light dispersion and straightforward installation.
Type LED strip
Housing colour Neutral white
Energy efficiency rating n.a
Connectors (LED strips) open cable ends
LED strip features Self-adhesive
LEDs 2730
Length 5m
Nominal Voltage 24V
Rated luminous flux according to IEC 62722-2- 1 1350lm
Usage location Inside

Reviews

Be the first to submit a review

Trustpilot