Barthelme 51540913 Basic 120 LED Strip 24V 5m Green Open Cable Ends

MPN
51540913
Brand
Barthelme
EAN-13
4021553113968
Order Code
08-5241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £69.33 £58.93
10+ £57.16
50+ £56.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme Basic 120 LED strip is a 5-metre, 24-volt strip with green lighting and open cable ends. Featuring the 51540913 part number, it utilises SMD technology for efficient illumination. Ideal for cupboard lighting or decorative applications, this LED strip provides versatile lighting solutions.
Type LED strip
Housing colour Green
Energy efficiency rating n.a
Connectors (LED strips) open cable ends
LED strip features Self-adhesive
Length 5m
Nominal Voltage 24V
Rated luminous flux according to IEC 62722-2- 1 700lm
Usage location Inside

Reviews

Be the first to submit a review

Trustpilot