Barthelme 51540911 Basic 120 LED Strip 24V 5m Red Open Cable Ends

MPN
51540911
Brand
Barthelme
EAN-13
4021553113975
Order Code
08-5240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £69.96 £59.47
10+ £57.68
50+ £57.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Barthelme 51540911 LED strip, a Basic 120 model, is a 24 V red light emitting diode strip with open cable ends and measures 5 meters in length. It is ideal for cupboard lighting and other decorative applications. This LED strip is commonly used for ambient and accent lighting in various settings.
Type LED strip
Housing colour Red
Energy efficiency rating n.a
Connectors (LED strips) open cable ends
LED strip features Self-adhesive
Length 5m
Nominal Voltage 24V
Rated luminous flux according to IEC 62722-2- 1 700lm
Usage location Inside

Reviews

Be the first to submit a review

Trustpilot