Barthelme 51542233 LED Strip 24V 5m White CRI>90 High Brightness

MPN
51542233
Brand
Barthelme
EAN-13
4021553119038
Order Code
08-5260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme 51542233 LED strip is a 24 V, 5-metre long light-emitting diode strip in white. It is ideal for cupboard lighting and similar applications requiring bright and efficient illumination. This LED strip light is a versatile choice for various interior design projects.
Type LED strip
Housing colour White
IP Rating IP00
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 90 Ra
Colour Temperature 3000K
Dimensions (L x W x H) 5000 x 10 x 1.4mm
Height/depth 1.4mm
LED number per unit 8
LEDs 640
Length 5m
Luminous flux (Φ) per unit 132.6lm
Max. system power 96W
Nominal Voltage 24V
Operating Current 4A
Operational current per unit 50mA
Power consumption in emergency mode 96W
Power consumption per unit 1.2W
Unit length 62.5mm
Usage location Inside
Width 10mm

Reviews

Be the first to submit a review

Trustpilot