Barthelme 51542234 LED Strip 24V 5m Cool White CRI>90 High Brightness

MPN
51542234
Brand
Barthelme
EAN-13
4021553119045
Order Code
08-5261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £89.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Barthelme 51542234 LED strip is a 5-metre light emitting diode strip that operates at 24 volts, providing a cool white illumination. This versatile LED strip is ideal for cupboard lighting and other interior applications where a sleek, linear light source is needed. Its SMD strip construction ensures long-lasting brightness and energy efficiency.
Type LED strip
Housing colour Cool white
IP Rating IP00
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 90 Ra
Colour Temperature 4000K
Dimensions (L x W x H) 5000 x 10 x 1.4mm
Height/depth 1.4mm
LED number per unit 8
LEDs 640
Length 5m
Luminous flux (Φ) per unit 144lm
Max. system power 96W
Nominal Voltage 24V
Operating Current 4A
Operational current per unit 50mA
Power consumption in emergency mode 96W
Power consumption per unit 1.2W
Unit length 62.5mm
Usage location Inside
Width 10mm

Reviews

Be the first to submit a review

Trustpilot