Barthelme 51541128 Basic 60 LED Strip Warm White 12V 5m Open Cable Ends

MPN
51541128
Brand
Barthelme
EAN-13
4021553109855
Order Code
08-5243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £32.58 £28.03
10+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Barthelme 51541128 LED strip is a 12V, 5 metre light emitting diode strip in warm white. Its design with open cable ends allows for easy installation in various settings, such as cupboard lighting. This product is suitable for creating ambient lighting effects in residential or commercial spaces.
Type LED strip
Housing colour Warm white
Energy efficiency rating n.a
Connectors (LED strips) open cable ends
LED strip features Self-adhesive
LEDs 300
Length 5m
Nominal Voltage 12V
Rated luminous flux according to IEC 62722-2- 1 630lm
Usage location Inside

Reviews

Be the first to submit a review

Trustpilot