Barthelme 51542428 LED Strip RGBW 24V 5m Flexible for Interior Lighting

MPN
51542428
Brand
Barthelme
EAN-13
4021553119083
Order Code
08-5265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Barthelme 51542428 LED strip features RGBW lighting and operates at 24 V over a 5 m length. This LED strip is ideal for vibrant cupboard lighting and ambient room illumination. It offers versatile usage in both household and commercial settings.
Type LED strip
Housing colour RGBW
Dimmable Yes
IP Rating IP00
Energy efficiency rating n.a
Beam angle 120°
Colour Temperature 2700K
Dimensions (L x W x H) 5000 x 12 x 2mm
Height/depth 2mm
LED number per unit 6
LEDs 300
Length 5m
Luminous flux (Φ) per unit 112lm
Nominal Voltage 24V
Operating Current 4A
Operational current per unit 80mA
Power consumption in emergency mode 96W
Power consumption per unit 1.92W
Suitable for number of light sources 1
Unit length 100mm
Usage location Inside
Width 12mm

Reviews

Be the first to submit a review

Trustpilot