Barthelme 51541428 LED Strip 12V 5m Warm White Flexible Indoor Use

MPN
51541428
Brand
Barthelme
EAN-13
4021553123899
Order Code
08-5253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £63.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme 51541428 LED strip is a 12 V, 5 m long light emitting diode strip that emits warm white light. This versatile and energy-efficient LED strip is ideal for cupboard lighting and other indoor applications. Its slim and flexible design allows for easy installation in various settings.
Type LED strip
Housing colour Warm white
IP Rating IP00
Energy efficiency rating n.a
Beam angle 120°
Colour rendering index CRI 80 Ra
Colour Temperature 2700K
Dimensions (L x W x H) 5000 x 8 x 2mm
Height/depth 2mm
LED number per unit 4
LEDs 800
Length 5m
Luminous flux (Φ) per unit 31.7lm
Max. system power 48W
Nominal Voltage 12V
Operating Current 4A
Operational current per unit 20mA
Power consumption in emergency mode 48W
Power consumption per unit 0.24W
Suitable for number of light sources 1
Unit length 25mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot