Barthelme 51541330 Basic TW LED Strip Open Cable Ends 24V 5m 1 Piece(s)

MPN
51541330
Brand
Barthelme
EAN-13
4021553109978
Order Code
08-5250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £66.65 £57.51
10+ £55.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme Basic TW 51541330 LED strip is a 5-meter light with open cable ends, operating at 24V. It offers warm, neutral, and cool white light options and is rated EEC: D (A - G). This versatile strip is suitable for cupboard lighting and other ambient light applications.
Type LED strip
Housing colour Warm white, Neutral white, Cool white
Energy efficiency rating D (A - G)
Connectors (LED strips) open cable ends
Energy Consumption 1 kWh/1000h
LED strip features Self-adhesive
LEDs 1400
Length 5m
Nominal Voltage 24V
Rated luminous flux according to IEC 62722-2- 1 1385lm
Usage location Inside

Reviews

Be the first to submit a review

Trustpilot