AFE BSVR-SS-205L PCB Relay 5V DC 2A 2 Change-Overs 1 Piece |
08-4079
|
|
Despatched within 4 working days - 609 in stock
|
5+ £1.28
Price per unit Ex VAT
|
5V DC |
2CO (DPDT) |
2A |
125Ω |
Orange |
(L x W x H) 20.1 x 10 x 12 mm |
5ms |
12mm |
20.1mm |
+70°C |
|
-30°C |
-30°C |
BSVR-SS-205L |
10ms |
|
5.5g |
10.0mm |
Solder pins |
Ag |
AFE BSVR-SS-212L PCB Relay 12V DC 2A 2 CO |
08-4080
|
|
Despatched within 4 working days - 509 in stock
|
5+ £0.946
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
2A |
720Ω |
Orange |
(L x W x H) 20.1 x 10 x 12 mm |
5ms |
12mm |
20.1mm |
+70°C |
|
-30°C |
-30°C |
BSVR-SS-212L |
10ms |
|
5.5g |
10.0mm |
Solder pins |
Ag |
AFE 1405622 BSVR-SS-224L PCB Relay 24V DC 2A 2 Change-Overs 1 piece |
08-4081
|
|
Despatched within 4 working days - 677 in stock
|
3+ £1.18
| 3+ |
£1.18 |
| 10+ |
£1.09 |
| 100+ |
£1.03 |
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
2A |
2880Ω |
Orange |
(L x W x H) 20.1 x 10 x 12 mm |
5ms |
12mm |
20.1mm |
+70°C |
|
-30°C |
-30°C |
BSVR-SS-224L |
10ms |
|
5.5g |
10.0mm |
Solder pins |
Ag |
AFE 1405623 Relay 5V DC 10A 1piece PCB 1 Maker |
08-4082
|
|
Despatched within 4 working days - 467 in stock
|
5+ £0.843
Price per unit Ex VAT
|
5V DC |
1NO |
10A |
125Ω |
Black |
(L x W x H) 18.3 x 10.2 x 15.2 mm |
3ms |
15.2mm |
18.3mm |
+85°C |
|
-40°C |
-40°C |
BJ-SS-105LM |
6ms |
|
7g |
10.2mm |
Solder pins |
Ag |
AFE BJ-SS-112LM PCB Relay 12V DC 10A 1 Maker 1 piece High Performance |
08-4083
|
|
Despatched within 4 working days - 588 in stock
|
5+ £0.909
Price per unit Ex VAT
|
12V DC |
1NO |
10A |
720Ω |
Black |
(L x W x H) 18.3 x 10.2 x 15.2 mm |
3ms |
15.2mm |
18.3mm |
+85°C |
|
-40°C |
-40°C |
BJ-SS-112LM |
6ms |
|
7g |
10.2mm |
Solder pins |
Ag |
AFE BJS-SS-112LM PCB Relay 12V DC 5A Single Contact 1 Piece |
08-4084
|
|
Despatched within 4 working days - 693 in stock
|
5+ £0.968
Price per unit Ex VAT
|
12V DC |
1NO |
5A |
720Ω |
Black |
(L x W x H) 20.4 x 7.1 x 14.9 mm |
5ms |
14.9mm |
20.4mm |
+85°C |
1250VA |
-40°C |
-40°C |
BJS-SS-112LM |
10ms |
250V AC |
4g |
7.1mm |
Solder pins |
Ag |
AFE BJS-SS-124LM PCB Relay 24V DC 5A 1 Maker 1 piece(s) |
08-4085
|
|
Despatched within 4 working days - 432 in stock
|
5+ £0.870
Price per unit Ex VAT
|
24V DC |
1NO |
5A |
2880Ω |
Black |
(L x W x H) 20.4 x 7.1 x 14.9 mm |
5ms |
14.9mm |
20.4mm |
+85°C |
1250VA |
-40°C |
-40°C |
BJS-SS-124LM |
10ms |
250V AC |
4g |
7.1mm |
Solder pins |
Ag |
AFE BRD-SS-105L PCB Relay 5V DC 15A 1 Changeover 1piece |
08-4086
|
|
Despatched within 4 working days - 666 in stock
|
5+ £0.946
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
15A |
70Ω |
Black |
(L x W x H) 19.2 x 15.5 x 15.3 mm |
5ms |
15.3mm |
19.2mm |
+85°C |
3000VA |
-40°C |
-40°C |
BRD-SS-105L |
10ms |
250V AC |
9g |
15.5mm |
Solder pins |
Ag |
AFE 1405636 BRD-SS-112L PCB Relay 12V DC 15A 1 Change-Over |
08-4087
|
|
Despatched within 4 working days - 2,856 in stock
|
5+ £1.01
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
15A |
400Ω |
Black |
(L x W x H) 19.2 x 15.5 x 15.3 mm |
5ms |
15.3mm |
19.2mm |
+85°C |
3000VA |
-40°C |
-40°C |
BRD-SS-112L |
10ms |
250V AC |
9g |
15.5mm |
Solder pins |
Ag |
AFE 1405638 BRD-SS-124L PCB Relay 24V DC 15A 1 Change-Over 1piece |
08-4088
|
|
Despatched within 4 working days - 27 in stock
|
5+ £0.909
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
15A |
1600Ω |
Black |
(L x W x H) 19.2 x 15.5 x 15.3 mm |
5ms |
15.3mm |
19.2mm |
+85°C |
3000VA |
-40°C |
-40°C |
BRD-SS-124L |
10ms |
250V AC |
9g |
15.5mm |
Solder pins |
Ag |
AFE 1405659 BPD-SS-105DM Relay 5V DC 16A PCB 1 piece |
08-4089
|
|
Despatched same day - 5 in stockBack-order availability date - 25/10/2026
|
5+ £1.01
Price per unit Ex VAT
|
5V DC |
1NO |
16A |
125Ω |
Black |
(L x W x H) 23.1 x 16 x 10.2 mm |
5ms |
10.2mm |
23.1mm |
+85°C |
4000VA |
-40°C |
-40°C |
BPD-SS-105DM |
10ms |
250V AC |
10g |
16mm |
Solder pins |
Ag |
AFE BPD-SS-124DM PCB Relay 24V DC 16A 1 Maker 1 piece |
08-4090
|
|
Despatched within 4 working days - 648 in stock
|
3+ £1.49
Price per unit Ex VAT
|
24V DC |
1NO |
16A |
2880Ω |
Black |
(L x W x H) 23.1 x 16 x 10.2 mm |
5ms |
10.2mm |
23.1mm |
+85°C |
4000VA |
-40°C |
-40°C |
BPD-SS-124DM |
10ms |
250V AC |
10g |
16mm |
Solder pins |
Ag |
AFE 1425168 BRD-SS-105LM PCB Relay 5V DC 15A 1 Piece |
08-4091
|
|
Despatched within 4 working days - 918 in stock
|
10+ £0.638
Price per unit Ex VAT
|
5V DC |
1NO |
15A |
70Ω |
Black |
(L x W x H) 19.2 x 15.5 x 15.3 mm |
5ms |
15.3mm |
19.2mm |
+85°C |
3000VA |
-40°C |
-40°C |
BRD-SS-105LM |
10ms |
250V AC |
9g |
15.5mm |
Solder pins |
Ag |
AFE 1425169 Relay 12V DC 15A PCB BRD-SS-112LM 1-Pin |
08-4092
|
|
|
5+ £0.843
Price per unit Ex VAT
|
12V DC |
1NO |
15A |
400Ω |
Black |
(L x W x H) 19.2 x 15.5 x 15.3 mm |
5ms |
15.3mm |
19.2mm |
+85°C |
3000VA |
-40°C |
-40°C |
BRD-SS-112LM |
10ms |
250V AC |
9g |
15.5mm |
Solder pins |
Ag |
AFE 1425170 BRD-SS-124LM PCB Relay 24V DC 15A 1 Maker 1piece |
08-4093
|
|
Despatched within 4 working days - 1,409 in stock
|
5+ £0.968
Price per unit Ex VAT
|
24V DC |
1NO |
15A |
1600Ω |
Black |
(L x W x H) 19.2 x 15.5 x 15.3 mm |
5ms |
15.3mm |
19.2mm |
+85°C |
3000VA |
-40°C |
-40°C |
BRD-SS-124LM |
10ms |
250V AC |
9g |
15.5mm |
Solder pins |
Ag |