AFE 1405636 BRD-SS-112L PCB Relay 12V DC 15A 1 Change-Over

Image Representative of Range

AFE 1405636 BRD-SS-112L PCB Relay 12V DC 15A 1 Change-Over

MPN
1405636
Brand
AFE
EAN-13
2050003712941
Order Code
08-4087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,856 in stock

The AFE BRD-SS-112L is a PCB relay designed for a 12 V DC circuit and can handle up to 15 A. It features a single change-over contact configuration and is suitable for printed circuit board mounting. These relays are typically used in applications requiring reliable electrical switching in compact electronic devices.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 400Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.2 x 15.5 x 15.3 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 15.3mm
Length 19.2mm
Max. switching capacity 3000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BRD-SS-112L
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot