AFE 1405638 BRD-SS-124L PCB Relay 24V DC 15A 1 Change-Over 1piece

Image Representative of Range

AFE 1405638 BRD-SS-124L PCB Relay 24V DC 15A 1 Change-Over 1piece

MPN
1405638
Brand
AFE
EAN-13
2050003712958
Order Code
08-4088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.909
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The AFE BRD-SS-124L is a PCB relay designed for 24 V DC operation with a current rating of 15 A and features 1 change-over contact. This compact relay is ideally suited for mounting on printed circuit boards and is used in various electronic switching applications. Its durability and efficient design make it appropriate for both consumer electronics and industrial automation systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 1600Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.2 x 15.5 x 15.3 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 15.3mm
Length 19.2mm
Max. switching capacity 3000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BRD-SS-124L
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot