AFE 1425170 BRD-SS-124LM PCB Relay 24V DC 15A 1 Maker 1piece

Image Representative of Range

AFE 1425170 BRD-SS-124LM PCB Relay 24V DC 15A 1 Maker 1piece

MPN
1425170
Brand
AFE
EAN-13
2050003816823
Order Code
08-4093
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 469 in stock

AFE manufactures the BRD-SS-124LM, a compact PCB relay designed for 24 V DC and rated for 15 A. This mini relay is ideal for printed circuit board mounting applications. Typical uses include automotive systems and electronic control units.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 1600Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.2 x 15.5 x 15.3 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 15.3mm
Length 19.2mm
Max. switching capacity 3000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BRD-SS-124LM
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot