AFE 1405622 BSVR-SS-224L PCB Relay 24V DC 2A 2 Change-Overs 1 piece

Image Representative of Range

AFE 1405622 BSVR-SS-224L PCB Relay 24V DC 2A 2 Change-Overs 1 piece

MPN
1405622
Brand
AFE
EAN-13
2050003712804
Order Code
08-4081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.18
10+ £1.09
100+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 677 in stock

The AFE BSVR-SS-224L PCB relay is a compact, printed circuit board relay with a 24 V DC coil and a 2 A current rating. It features two change-over contacts, making it suitable for applications requiring switching between different circuits. This relay is ideal for use in electronic devices and systems where space is limited.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 2880Ω
Colour Orange
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.1 x 10 x 12 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 12mm
Length 20.1mm
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute BSVR-SS-224L
Mounting Type PCB
Response Time 10ms
Type PCB relay
Weight 5.5g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot