AFE BRD-SS-105L PCB Relay 5V DC 15A 1 Changeover 1piece

Image Representative of Range

AFE BRD-SS-105L PCB Relay 5V DC 15A 1 Changeover 1piece

MPN
1405635
Brand
AFE
EAN-13
2050003712934
Order Code
08-4086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.946
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 712 in stock

The AFE BRD-SS-105L PCB relay is a 5 V DC relay with a capacity of 15 A and features a single change-over contact. It is designed for use on printed circuit boards, making it suitable for applications requiring compact and reliable switching. The relay is ideal for electronic devices, automation systems, and other applications where space is constrained and dependable operation is essential.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 70Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.2 x 15.5 x 15.3 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 15.3mm
Length 19.2mm
Max. switching capacity 3000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BRD-SS-105L
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot