AFE BJS-SS-124LM PCB Relay 24V DC 5A 1 Maker 1 piece(s)

Image Representative of Range

AFE BJS-SS-124LM PCB Relay 24V DC 5A 1 Maker 1 piece(s)

MPN
1405631
Brand
AFE
EAN-13
2050003712897
Order Code
08-4085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

The AFE BJS-SS-124LM is a PCB relay designed for use in printed circuit boards, offering a 24 V DC operation with a current capacity of 5 A. This compact relay is ideal for applications requiring reliable switching in compact spaces, making it suitable for use in industrial and consumer electronics. Manufactured by AFE, its robust design ensures durability and efficient performance in various electronic devices and systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 2880Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.4 x 7.1 x 14.9 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 14.9mm
Length 20.4mm
Max. switching capacity 1250VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BJS-SS-124LM
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 4g
Width 7.1mm

Reviews

Be the first to submit a review

Trustpilot