AFE 1425168 BRD-SS-105LM PCB Relay 5V DC 15A 1 Piece

Image Representative of Range

AFE 1425168 BRD-SS-105LM PCB Relay 5V DC 15A 1 Piece

MPN
1425168
Brand
AFE
EAN-13
2050003816809
Order Code
08-4091
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.638
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 918 in stock

Produced by Hongfa, the AFE BRD-SS-105LM is a PCB-mounted relay designed for operation at 5 V DC and can handle a current of up to 15 A. This mini relay is ideal for use in small electronic devices and printed circuit boards, offering reliable switching capabilities. Common applications include consumer electronics, automotive systems, and industrial control equipment.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 70Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.2 x 15.5 x 15.3 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 15.3mm
Length 19.2mm
Max. switching capacity 3000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BRD-SS-105LM
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot