AFE BPD-SS-124DM PCB Relay 24V DC 16A 1 Maker 1 piece

Image Representative of Range

AFE BPD-SS-124DM PCB Relay 24V DC 16A 1 Maker 1 piece

MPN
1405661
Brand
AFE
EAN-13
2050003713108
Order Code
08-4090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 648 in stock

The AFE BPD-SS-124DM PCB relay, manufactured by AFE, operates at 24 V DC with a current capacity of 16 A. It is designed for mounting on printed circuit boards and is typically used in electronic applications requiring reliable switching. This mini relay is ideal for integrating into compact electronic devices and control systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 2880Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 23.1 x 16 x 10.2 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 10.2mm
Length 23.1mm
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BPD-SS-124DM
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 10g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot