AFE 1405623 Relay 5V DC 10A 1piece PCB 1 Maker

Image Representative of Range

AFE 1405623 Relay 5V DC 10A 1piece PCB 1 Maker

MPN
1405623
Brand
AFE
EAN-13
2050003712811
Order Code
08-4082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 467 in stock

The AFE BJ-SS-105LM is a PCB relay with a 5 V DC coil and 10 A switching capacity. It is ideal for printed circuit board applications, providing reliable performance in electrical circuits. This mini relay is used in consumer electronics and industrial control systems for efficient switching.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 125Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 18.3 x 10.2 x 15.2 mm
Durability 1 x 10 5 cycles
Fall Time 3ms
Height 15.2mm
Length 18.3mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BJ-SS-105LM
Mounting Type PCB
Response Time 6ms
Type PCB relay
Weight 7g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot